
FP35R12N2T7B16BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP35R12N2T7B16BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP35R12N2T7B16BPSA1 |
Description | IGBT MOD 1200V 35A AG-ECONO2B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 35A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 7 µA |
Series | Input Capacitance (Cies) @ Vce 6.62 nF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 35 A | Supplier Device Package AG-ECONO2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,84000 | € 57,84 |
| 15 | € 42,74267 | € 641,14 |
| 105 | € 41,63962 | € 4 372,16 |
| Unit Price without VAT: | € 57,84000 |
|---|---|
| Unit Price with VAT: | € 70,56480 |

