
FP150R07N3E4B11BOSA1 | |
|---|---|
DigiKey Part Number | FP150R07N3E4B11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP150R07N3E4B11BOSA1 |
Description | IGBT MOD 650V 150A 430W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 150 A 430 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 9.3 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 650 V | Package / Case Module |
Current - Collector (Ic) (Max) 150 A | Supplier Device Package Module |
Power - Max 430 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 113,17500 | € 1 131,75 |
| Unit Price without VAT: | € 113,17500 |
|---|---|
| Unit Price with VAT: | € 138,07350 |



