
FP100R12N2T7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP100R12N2T7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP100R12N2T7BPSA1 |
Description | IGBT MOD 1200V 100A AG-ECONO2B |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 21.7 nF @ 25 V |
Series | Input Three Phase Bridge Rectifier |
Packaging Tray | NTC Thermistor Yes |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-ECONO2B |
Current - Collector (Ic) (Max) 100 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.5V @ 15V, 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 126,41000 | € 126,41 |
| 10 | € 117,01300 | € 1 170,13 |
| 30 | € 112,74200 | € 3 382,26 |
| Unit Price without VAT: | € 126,41000 |
|---|---|
| Unit Price with VAT: | € 154,22020 |

