IGBT Module Trench Field Stop 2 Independent 1200 V 600 A Chassis Mount AG-ECONOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF600R12ME4WB73BPSA1

DigiKey Part Number
448-FF600R12ME4WB73BPSA1-ND
Manufacturer
Manufacturer Product Number
FF600R12ME4WB73BPSA1
Description
IGBT MOD 1200V 600A AG-ECONOD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200 V 600 A Chassis Mount AG-ECONOD
Datasheet
 Datasheet
EDA/CAD Models
FF600R12ME4WB73BPSA1 Models
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
3 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
37 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
2 Independent
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
AG-ECONOD
Current - Collector (Ic) (Max)
600 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 600A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 159,74000€ 159,74
12€ 139,83417€ 1 678,01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 159,74000
Unit Price with VAT:€ 194,88280