
FF600R12ME4PB72BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF600R12ME4PB72BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12ME4PB72BPSA1 |
Description | IGBT MOD 1200V 600A AG-ECONOD-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 600 A Chassis Mount AG-ECONOD-5 |
Datasheet | Datasheet |
EDA/CAD Models | FF600R12ME4PB72BPSA1 Models |
Category | Current - Collector Cutoff (Max) 3 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 37 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration 2 Independent | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-ECONOD-5 |
Current - Collector (Ic) (Max) 600 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 170,58833 | € 1 023,53 |
| Unit Price without VAT: | € 170,58833 |
|---|---|
| Unit Price with VAT: | € 208,11776 |


