
FF600R12KE7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF600R12KE7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12KE7BPSA1 |
Description | IGBT MOD 1200V 600A AG-62MMHB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 600 A Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
EDA/CAD Models | FF600R12KE7BPSA1 Models |
Category | Current - Collector Cutoff (Max) 100 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 92.3 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Half Bridge Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-62MMHB |
Current - Collector (Ic) (Max) 600 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 133,59000 | € 133,59 |
| 10 | € 113,38300 | € 1 133,83 |
| Unit Price without VAT: | € 133,59000 |
|---|---|
| Unit Price with VAT: | € 162,97980 |

