IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 500 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF500R17KE4BOSA1

DigiKey Part Number
448-FF500R17KE4BOSA1-ND
Manufacturer
Manufacturer Product Number
FF500R17KE4BOSA1
Description
IGBT MODULE 1700V 500A MODULE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 500 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
45 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
No
Part Status
Active
Operating Temperature
-40°C ~ 150°C
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Half Bridge Inverter
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1700 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
500 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 500A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 162,75000€ 162,75
10€ 142,91600€ 1 429,16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 162,75000
Unit Price with VAT:€ 198,55500