Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FF225R65T3E3P2BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF225R65T3E3P2BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF225R65T3E3P2BPSA1 |
Description | IGBT MOD 5900V 225A AG-XHP3K65 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 5900 V 225 A 1000 W Chassis Mount AG-XHP3K65 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.4V @ 15V, 225A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 65.6 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature 125°C (TJ) |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 5900 V | Package / Case Module |
Current - Collector (Ic) (Max) 225 A | Supplier Device Package AG-XHP3K65 |
Power - Max 1000 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF225R65T3E3P3BPMA1 | Infineon Technologies | 0 | 448-FF225R65T3E3P3BPMA1-ND | € 1 497,25333 | Parametric Equivalent |
| FF225R65T3E3P4BPMA1 | Infineon Technologies | 0 | 448-FF225R65T3E3P4BPMA1-ND | € 1 497,25500 | Parametric Equivalent |
| FF225R65T3E3P5BPMA1 | Infineon Technologies | 0 | 448-FF225R65T3E3P5BPMA1-ND | € 1 497,25600 | Parametric Equivalent |
| FF225R65T3E3P6BPMA1 | Infineon Technologies | 0 | 448-FF225R65T3E3P6BPMA1-ND | € 1 497,25500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 1 497,25500 | € 2 994,51 |
| Unit Price without VAT: | € 1 497,25500 |
|---|---|
| Unit Price with VAT: | € 1 826,65110 |

