
FF200R17KE4PHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF200R17KE4PHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF200R17KE4PHPSA1 |
Description | IGBT MODULE 1700V 310A AG-62MMHB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 310 A 1250 W Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 18 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Half Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 310 A | Supplier Device Package AG-62MMHB |
Power - Max 1250 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 103,66375 | € 829,31 |
| Unit Price without VAT: | € 103,66375 |
|---|---|
| Unit Price with VAT: | € 126,46978 |

