
FF200R17KE3S4HOSA1 | |
|---|---|
DigiKey Part Number | FF200R17KE3S4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF200R17KE3S4HOSA1 |
Description | IGBT MOD 1700V 310A 1250W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 310 A 1250 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 200A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 3 mA |
Series | Input Capacitance (Cies) @ Vce 18 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 125°C (TJ) |
Configuration Half Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 310 A | Supplier Device Package Module |
Power - Max 1250 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 119,53000 | € 119,53 |
| 10 | € 99,44900 | € 994,49 |
| Unit Price without VAT: | € 119,53000 |
|---|---|
| Unit Price with VAT: | € 145,82660 |

