IGBT Module Trench Field Stop Half Bridge 1200 V 2400 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Trench Field Stop Half Bridge 1200 V 2400 A Chassis Mount Module
FF1200R12IE5PBPSA1

FF1200R12IE5PBPSA1

DigiKey Part Number
FF1200R12IE5PBPSA1-ND
Manufacturer
Manufacturer Product Number
FF1200R12IE5PBPSA1
Description
IGBT MODULE 1200V 2400A MODULE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 2400 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
5 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
65.5 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 175°C
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Half Bridge
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
2400 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 1200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 456,44000€ 456,44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 456,44000
Unit Price with VAT:€ 556,85680