IGBT Module Single Chopper 6500 V 500 A 9600 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD500R65KE3KNOSA1

DigiKey Part Number
448-FD500R65KE3KNOSA1-ND
Manufacturer
Manufacturer Product Number
FD500R65KE3KNOSA1
Description
IGBT MOD 6500V 500A 9600W MOD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
IGBT Module Single Chopper 6500 V 500 A 9600 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
5 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
135 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
No
Configuration
Single Chopper
Operating Temperature
-50°C ~ 125°C
Voltage - Collector Emitter Breakdown (Max)
6500 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
500 A
Package / Case
Module
Power - Max
9600 W
Supplier Device Package
Module
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 500A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1 831,49000€ 1 831,49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1 831,49000
Unit Price with VAT:€ 2 234,41780