
EVAL1K6WPSUG7DDTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL1K6WPSUG7DDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1K6WPSUG7DDTOBO1 |
Description | EVAL BOARD ICE2QR2280G XMC1402 |
Customer Reference | |
Detailed Description | ICE2QR2280G, XMC1402, XMC4200 - 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 1.6kW | |
Voltage - Output | 12.2V | |
Current - Output | - | |
Voltage - Input | 176 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE2QR2280G, XMC1402, XMC4200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 521,22000 | € 521,22 |
| Unit Price without VAT: | € 521,22000 |
|---|---|
| Unit Price with VAT: | € 635,88840 |

