ETD580N16P60HPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4
Unit Price: € 192,45000
Datasheet
SCR Module 1.6 kV 700 A Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETD580N16P60HPSA1

DigiKey Part Number
ETD580N16P60HPSA1-ND
Manufacturer
Manufacturer Product Number
ETD580N16P60HPSA1
Description
SCR MODULE 1.6KV 700A MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV 700 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
250 mA
Packaging
Tray
Current - Non Rep. Surge 50, 60Hz (Itsm)
16500A @ 50Hz
Part Status
Obsolete
Current - Hold (Ih) (Max)
300 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 135°C (TC)
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
Module
Current - On State (It (AV)) (Max)
586 A
Base Product Number
Current - On State (It (RMS)) (Max)
700 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ETD580N16P60XPSA1Infineon Technologies4448-ETD580N16P60XPSA1-ND€ 192,45000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes