
ESD233B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD233B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD233B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD233B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD233B1W0201E6327XTSA1 |
Description | TVS DIODE 5.5VWM 13VC SGWLL21 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-1 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 70W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Amplification |
Part Status Active | Capacitance @ Frequency 33pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10000 | € 1,00 |
| 100 | € 0,06210 | € 6,21 |
| 500 | € 0,04516 | € 22,58 |
| 1 000 | € 0,03967 | € 39,67 |
| 2 000 | € 0,03503 | € 70,06 |
| 5 000 | € 0,02998 | € 149,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02525 | € 378,75 |
| 30 000 | € 0,02287 | € 686,10 |
| 45 000 | € 0,02165 | € 974,25 |
| 75 000 | € 0,02029 | € 1 521,75 |
| 105 000 | € 0,01948 | € 2 045,40 |
| 150 000 | € 0,01869 | € 2 803,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

