TLS202A1 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMOBOARDTLS202A1TOBO1

DigiKey Part Number
448-DEMOBOARDTLS202A1TOBO1-ND
Manufacturer
Manufacturer Product Number
DEMOBOARDTLS202A1TOBO1
Description
EVAL BOARD FOR TLS202A1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
TLS202A1 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
150mA
Voltage - Input
2.7V ~ 18V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TLS202A1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 52,69000€ 52,69
Manufacturers Standard Package
Unit Price without VAT:€ 52,69000
Unit Price with VAT:€ 64,28180