
DD540N22KXPSA1 | |
|---|---|
DigiKey Part Number | 448-DD540N22KXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD540N22KXPSA1 |
Description | DIODE MODULE GP 2200V BGPB60E2A1 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2200 V 540A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.48 V @ 1.7 kA |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 40 mA @ 2200 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 2200 V | Supplier Device Package BG-PB60E2A-1 |
Current - Average Rectified (Io) (per Diode) 540A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 273,34000 | € 546,68 |
| Unit Price without VAT: | € 273,34000 |
|---|---|
| Unit Price with VAT: | € 333,47480 |

