
DD1000S33HE3BPSA1 | |
|---|---|
DigiKey Part Number | DD1000S33HE3BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD1000S33HE3BPSA1 |
Description | DIODE MODULE GP 3300V AGIHVB1303 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 3300 V Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3.85 V @ 1000 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 2 Independent | Package / Case Module |
Technology Standard | Supplier Device Package AG-IHVB130-3 |
Voltage - DC Reverse (Vr) (Max) 3300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 942,36000 | € 942,36 |
| Unit Price without VAT: | € 942,36000 |
|---|---|
| Unit Price with VAT: | € 1 149,67920 |

