D8320N04TVFXPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: € 645,11500
Datasheet
Diode 400 V 8320A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8320N04TVFXPSA1

DigiKey Part Number
448-D8320N04TVFXPSA1-ND
Manufacturer
Manufacturer Product Number
D8320N04TVFXPSA1
Description
DIODE STANDARD 400V 8320A
Customer Reference
Detailed Description
Diode 400 V 8320A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
795 mV @ 4000 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tray
Current - Reverse Leakage @ Vr
100 mA @ 400 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-25°C ~ 150°C
Current - Average Rectified (Io)
8320A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D8320N06TVFXPSA1Infineon Technologies0448-D8320N06TVFXPSA1-ND€ 645,11500MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes