MFR Recommended

D1821SH45TPRXPSA1 | |
|---|---|
DigiKey Part Number | 448-D1821SH45TPRXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1821SH45TPRXPSA1 |
Description | DIODE STANDARD 4500V 2210A |
Customer Reference | |
Detailed Description | Diode 4500 V 2210A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3.6 V @ 2500 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 150 mA @ 4500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 4500 V | Operating Temperature - Junction 0°C ~ 140°C |
Current - Average Rectified (Io) 2210A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2700U45X122XOSA1 | Infineon Technologies | 2 | D2700U45X122XOSA1-ND | € 1 589,36000 | MFR Recommended |


