Diode 1720A Chassis Mount BG-D10026K-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1461S45TXPSA1

DigiKey Part Number
448-D1461S45TXPSA1-ND
Manufacturer
Manufacturer Product Number
D1461S45TXPSA1
Description
DIODE STANDARD 1720A BGD10026K1
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
Diode 1720A Chassis Mount BG-D10026K-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 mA @ 4500 V
Mfr
Mounting Type
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
BG-D10026K-1
Technology
Operating Temperature - Junction
-40°C ~ 140°C
Current - Average Rectified (Io)
1720A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2€ 1 490,51000€ 2 981,02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1 490,51000
Unit Price with VAT:€ 1 818,42220