IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20737A1KML2G

DigiKey Part Number
448-CYW20737A1KML2G-ND
Manufacturer
Manufacturer Product Number
CYW20737A1KML2G
Description
IC RF TXRX+MCU BLE 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-94dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Packaging
Tray
GPIO
14
Part Status
Not For New Designs
Voltage - Supply
1.2V
DigiKey Programmable
Not Verified
Current - Receiving
9.8mA
Type
TxRx + MCU
Current - Transmitting
9.1mA
RF Family/Standard
Bluetooth
Operating Temperature
-30°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-QFN (5x5)
Data Rate (Max)
1Mbps
Base Product Number
Power - Output
4dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4 900€ 2,05489€ 10 068,96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,05489
Unit Price with VAT:€ 2,50697