
CYW20730A2KML2GT | |
|---|---|
DigiKey Part Number | 448-CYW20730A2KML2GTTR-ND - Tape & Reel (TR) 448-CYW20730A2KML2GTCT-ND - Cut Tape (CT) 448-CYW20730A2KML2GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20730A2KML2GT |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -88dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 14 |
Part Status Active | Voltage - Supply 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 26.6mA |
Type TxRx + MCU | Current - Transmitting 24mA |
RF Family/Standard Bluetooth | Operating Temperature 0°C ~ 70°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 32-QFN (5x5) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 2,36100 | € 23,61 |
| 25 | € 2,23080 | € 55,77 |
| 100 | € 2,05210 | € 205,21 |
| 250 | € 1,94476 | € 486,19 |
| 500 | € 1,86894 | € 934,47 |
| 1 000 | € 1,79746 | € 1 797,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,70930 | € 4 273,25 |
| 5 000 | € 1,64708 | € 8 235,40 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,34280 |

