
CYPAS211A132LQXQXQLA1 | |
|---|---|
DigiKey Part Number | 448-CYPAS211A132LQXQXQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPAS211A132LQXQXQLA1 |
Description | EZ-PD PAG2S-QZ INTEGRATED USB PD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CYPAS211A132LQXQXQLA1 Models |
Category | Output Phases 1 |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 3.15V ~ 30V |
Series | Frequency - Switching 20kHz ~ 300kHz |
Packaging Tray | Duty Cycle (Max) 55% |
Part Status Active | Synchronous Rectifier Yes |
Output Type PWM Signal | Clock Sync Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,81000 | € 2,81 |
| 10 | € 2,10900 | € 21,09 |
| 25 | € 1,93360 | € 48,34 |
| 100 | € 1,74070 | € 174,07 |
| 490 | € 1,59449 | € 781,30 |
| 980 | € 1,54853 | € 1 517,56 |
| 1 470 | € 1,52553 | € 2 242,53 |
| 2 940 | € 1,49179 | € 4 385,86 |
| 5 390 | € 1,46720 | € 7 908,21 |
| Unit Price without VAT: | € 2,81000 |
|---|---|
| Unit Price with VAT: | € 3,42820 |

