


CYAT61658-64AS48T | |
|---|---|
DigiKey Part Number | 448-CYAT61658-64AS48TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYAT61658-64AS48T |
Description | IC TSC 2 WIRE CAP 64-TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 1.95V, 3V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Touchscreen 2 Wire Capacitive | Package / Case 64-LQFP |
Interface I2C, SPI | Supplier Device Package 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 6,60967 | € 9 914,51 |
| Unit Price without VAT: | € 6,60967 |
|---|---|
| Unit Price with VAT: | € 8,06380 |

