


CY8CLED16-28PVXI | |
|---|---|
DigiKey Part Number | 448-CY8CLED16-28PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED16-28PVXI |
Description | IC MCU 8BIT 32KB FLASH 28SSOP |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (32KB) 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | RAM Size 2K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART/USART |
Series | Number of I/O 24 |
Packaging Tube | Voltage - Supply 3V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications HB LED Controller | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Core Processor M8C | Supplier Device Package 28-SSOP |
Program Memory Type FLASH (32KB) | Base Product Number |
Controller Series CY8CLED |


