
CY8C6337BZI-BLF13T | |
|---|---|
DigiKey Part Number | 448-CY8C6337BZI-BLF13TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C6337BZI-BLF13T |
Description | IC MCU 32BIT 1MB FLASH 116BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PSOC™ 6 BLE Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 116-BGA (5.2x6.4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 288K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 116-BGA (5.2x6.4) |
Connectivity FIFO, I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 116-WFBGA |
Peripherals Brown-out Detect/Reset, CapSense, DMA, I2S, LCD, LVD, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 5,76743 | € 20 186,01 |
| Unit Price without VAT: | € 5,76743 |
|---|---|
| Unit Price with VAT: | € 7,03626 |

