ARM® Cortex®-M3 PSOC™ 5 CY8C56LP Microcontroller IC 32-Bit 67MHz 128KB (128K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 PSOC™ 5 CY8C56LP Microcontroller IC 32-Bit 67MHz 128KB (128K x 8) FLASH 68-QFN (8x8)
68-QFN

CY8C5667LTI-LP009

DigiKey Part Number
CY8C5667LTI-LP009-ND
Manufacturer
Manufacturer Product Number
CY8C5667LTI-LP009
Description
IC MCU 32BIT 128KB FLASH 68QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC™ 5 CY8C56LP Microcontroller IC 32-Bit 67MHz 128KB (128K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C5667LTI-LP009 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 2x12b; D/A 4x8b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
67MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
68-QFN (8x8)
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Package / Case
68-VFQFN Exposed Pad
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
260€ 12,04138€ 3 130,76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 12,04138
Unit Price with VAT:€ 14,69048