


CY8C4147AZS-S455 | |
|---|---|
DigiKey Part Number | 448-CY8C4147AZS-S455-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147AZS-S455 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4147AZS-S455 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x10/16x12b SAR; D/A 2x7b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 54 | Package / Case 64-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,53000 | € 6,53 |
| 10 | € 5,03700 | € 50,37 |
| 25 | € 4,66640 | € 116,66 |
| 160 | € 4,15181 | € 664,29 |
| 320 | € 4,01881 | € 1 286,02 |
| 640 | € 3,90934 | € 2 501,98 |
| 1 120 | € 3,83526 | € 4 295,49 |
| Unit Price without VAT: | € 6,53000 |
|---|---|
| Unit Price with VAT: | € 7,96660 |

