
CY8C4146AXQ-S433 | |
|---|---|
DigiKey Part Number | 448-CY8C4146AXQ-S433-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4146AXQ-S433 |
Description | IC MCU 32BIT 64KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b, 20x12b SAR; D/A 2x7/8b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | € 2,47372 | € 791,59 |
| Unit Price without VAT: | € 2,47372 |
|---|---|
| Unit Price with VAT: | € 3,01794 |

