New at DigiKey
Image for CY8C4025LQES413TXUMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4025LQES413TXUMA1

DigiKey Part Number
448-CY8C4025LQES413TXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C4025LQES413TXUMA1
Description
PSOC4 - GENERAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
4K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Packaging
Tape & Reel (TR)
Data Converters
A/D 16x10b; D/A 2x7b
Part Status
Active
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
24MHz
Qualification
AEC-Q100
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Mounting Type
Surface Mount, Wettable Flank
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
Supplier Device Package
40-QFN (6x6)
Number of I/O
34
Package / Case
40-UFQFN Exposed Pad
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 5,98496€ 14 962,40
Manufacturers Standard Package
Unit Price without VAT:€ 5,98496
Unit Price with VAT:€ 7,30165