
CY8C29666-24PVXAT | |
|---|---|
DigiKey Part Number | CY8C29666-24PVXAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C29666-24PVXAT |
Description | IC MCU 8BIT 32KB FLASH 48SSOP |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C29666-24PVXAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 12x14b; D/A 4x9b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-SSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 44 |


