
CY8C20767-24FDXCT | |
|---|---|
DigiKey Part Number | CY8C20767-24FDXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20767-24FDXCT |
Description | IC CAPSENCE 32K FLASH 30WLCSP |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (32kB) 30-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | RAM Size 2K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI |
Series | Number of I/O 27 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Capacitive Sensing | Package / Case 30-XFBGA, WLCSP |
Core Processor M8C | Supplier Device Package 30-WLCSP (2.2x2.3) |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series CY8C20xx7/S |

