
CY8C20437-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CY8C20437-24LQXITTR-ND - Tape & Reel (TR) 448-CY8C20437-24LQXITCT-ND - Cut Tape (CT) 448-CY8C20437-24LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C20437-24LQXIT |
Description | IC CAPSENCE 8K FLASH 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 1K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI |
Series | Number of I/O 29 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Capacitive Sensing | Package / Case 32-UFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 32-QFN (5x5) |
Program Memory Type FLASH (8kB) | Base Product Number |
Controller Series CY8C20xx7/S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,84000 | € 5,84 |
| 10 | € 4,49300 | € 44,93 |
| 25 | € 4,15640 | € 103,91 |
| 100 | € 3,78600 | € 378,60 |
| 250 | € 3,62800 | € 907,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,32310 | € 8 307,75 |
| Unit Price without VAT: | € 5,84000 |
|---|---|
| Unit Price with VAT: | € 7,12480 |

