
CY7C68033-56LFXC | |
|---|---|
DigiKey Part Number | CY7C68033-56LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68033-56LFXC |
Description | IC MEM CTLR NAND FLASH 56-QFN |
Customer Reference | |
Detailed Description | NAND Flash - USB Memory Controller IC 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68033-56LFXC Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Bag | Package / Case 56-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 56-QFN (8x8) |
Controller Type NAND Flash - USB | Base Product Number |

