
CY7C65217-24LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65217-24LTXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C65217-24LTXIT |
Description | IC USB TO SERIAL BRIDGE 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Standards USB 2.0 |
Manufacturer Infineon Technologies | Voltage - Supply 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-UFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Controller | Base Product Number |
Interface I2C, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,83238 | € 4 580,95 |
| Unit Price without VAT: | € 1,83238 |
|---|---|
| Unit Price with VAT: | € 2,23550 |

