
CY7C60333-LFXC | |
|---|---|
DigiKey Part Number | CY7C60333-LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C60333-LFXC |
Description | IC MCU 8BIT 8KB FLASH 32QFN |
Customer Reference | |
Detailed Description | M8C enCoRe™ III CY7C603xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, SPI | Package / Case 32-VFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |

