M8C enCoRe™ III CY7C603xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C60323-PVXCT

DigiKey Part Number
CY7C60323-PVXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C60323-PVXCT
Description
IC MCU 8BIT 8KB FLASH 28SSOP
Customer Reference
Detailed Description
M8C enCoRe™ III CY7C603xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY7C60323-PVXCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
12MHz
Supplier Device Package
28-SSOP
Connectivity
I2C, SPI
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types