CY7C1668KV18-450BZXC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: € 295,20236
Datasheet
SRAM - Synchronous, DDR II+ Memory IC 144Mbit Parallel 450 MHz 165-FBGA (15x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, DDR II+ Memory IC 144Mbit Parallel 450 MHz 165-FBGA (15x17)
165-FBGA

CY7C1668KV18-450BZXC

DigiKey Part Number
CY7C1668KV18-450BZXC-ND
Manufacturer
Manufacturer Product Number
CY7C1668KV18-450BZXC
Description
IC SRAM 144MBIT PAR 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, DDR II+ Memory IC 144Mbit Parallel 450 MHz 165-FBGA (15x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8M x 18
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
450 MHz
Part Status
Obsolete
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, DDR II+
Supplier Device Package
165-FBGA (15x17)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY7C1618KV18-333BZXCInfineon Technologies0CY7C1618KV18-333BZXC-ND€ 295,20236MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes