


CY7C1380KV33-167AXI | |
|---|---|
DigiKey Part Number | CY7C1380KV33-167AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1380KV33-167AXI |
Description | IC SRAM 18MBIT PAR 100TQFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1380KV33-167AXI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tray | Access Time 3.4 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,04000 | € 48,04 |
| 10 | € 44,38400 | € 443,84 |
| 25 | € 42,94680 | € 1 073,67 |
| 72 | € 41,31583 | € 2 974,74 |
| 144 | € 40,26882 | € 5 798,71 |
| Unit Price without VAT: | € 48,04000 |
|---|---|
| Unit Price with VAT: | € 58,60880 |

