SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.2 ns 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.2 ns 100-TQFP (14x20)
100-TQFP 14x20 Pkg

CY7C1356CV25-200AXC

DigiKey Part Number
CY7C1356CV25-200AXC-ND
Manufacturer
Manufacturer Product Number
CY7C1356CV25-200AXC
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.2 ns 100-TQFP (14x20)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512K x 18
Mfr
Memory Interface
Parallel
Series
Clock Frequency
200 MHz
Packaging
Tray
Access Time
3.2 ns
Part Status
Obsolete
Voltage - Supply
2.375V ~ 2.625V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-TQFP (14x20)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.