MFR Recommended

CY7C1356C-250AXCT | |
|---|---|
DigiKey Part Number | 448-CY7C1356C-250AXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C1356C-250AXCT |
Description | IC SRAM 9MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 250 MHz 2.8 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 18 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 250 MHz |
Packaging Tape & Reel (TR) | Access Time 2.8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1372KV33-200AXC | Infineon Technologies | 228 | 448-CY7C1372KV33-200AXC-ND | € 33,20000 | MFR Recommended |


