
CY7C1325G-133AXCT | |
|---|---|
DigiKey Part Number | 448-CY7C1325G-133AXCTTR-ND - Tape & Reel (TR) 448-CY7C1325G-133AXCT-ND - Cut Tape (CT) 448-CY7C1325G-133AXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1325G-133AXCT |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6.5 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1383KV33-133AXCT | Infineon Technologies | 0 | 448-CY7C1383KV33-133AXCTTR-ND | € 25,48323 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,26000 | € 8,26 |
| 10 | € 7,68100 | € 76,81 |
| 25 | € 7,44600 | € 186,15 |
| 50 | € 7,26860 | € 363,43 |
| 100 | € 7,09240 | € 709,24 |
| 250 | € 6,86172 | € 1 715,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 6,59028 | € 4 942,71 |
| Unit Price without VAT: | € 8,26000 |
|---|---|
| Unit Price with VAT: | € 10,07720 |

