MFR Recommended
Similar

CY7C109D-10ZXI | |
|---|---|
DigiKey Part Number | 448-CY7C109D-10ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C109D-10ZXI |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY7C109D-10ZXI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Last Time Buy | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1049G-10VXI | Infineon Technologies | 1 318 | 448-CY7C1049G-10VXI-ND | € 5,26000 | MFR Recommended |
| IS61C1024AL-12TLI | ISSI, Integrated Silicon Solution Inc | 546 | 706-1087-ND | € 3,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | € 2,21718 | € 1 729,40 |
| Unit Price without VAT: | € 2,21718 |
|---|---|
| Unit Price with VAT: | € 2,70496 |



