MFR Recommended
Similar



CY7C1020D-10ZSXI | |
|---|---|
DigiKey Part Number | 448-CY7C1020D-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1020D-10ZSXI |
Description | IC SRAM 512KBIT PAR 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 512Kbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1020D-10ZSXI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Last Time Buy | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 32K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1041G-10ZSXI | Infineon Technologies | 665 | 448-CY7C1041G-10ZSXI-ND | € 5,81000 | MFR Recommended |
| IS61C3216AL-12TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61C3216AL-12TLI-ND | € 2,07911 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | € 4,24721 | € 2 866,87 |
| Unit Price without VAT: | € 4,24721 |
|---|---|
| Unit Price with VAT: | € 5,18160 |



