SRAM - Asynchronous Memory IC 512Kbit Parallel 12 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1020B-12ZXCT

DigiKey Part Number
CY7C1020B-12ZXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1020B-12ZXCT
Description
IC SRAM 512KBIT PAR 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 512Kbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tape & Reel (TR)
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
32K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types