CY7C1010DV33-10VXI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 189
Unit Price: € 10,56000
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1010DV33-10VXI

DigiKey Part Number
CY7C1010DV33-10VXI-ND
Manufacturer
Manufacturer Product Number
CY7C1010DV33-10VXI
Description
IC SRAM 2MBIT PARALLEL 36SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
EDA/CAD Models
CY7C1010DV33-10VXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tube
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
36-SOJ
Memory Size
Base Product Number
Memory Organization
256K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS7C34096A-10JINAlliance Memory, Inc.1891450-1228-5-ND€ 10,56000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types