
CY62148EV30LL-45BVI | |
|---|---|
DigiKey Part Number | CY62148EV30LL-45BVI-ND |
Manufacturer | |
Manufacturer Product Number | CY62148EV30LL-45BVI |
Description | IC SRAM 4MBIT PARALLEL 36VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 36-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62148EV30LL-45BVI Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-VFBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 3,27918 | € 15 740,06 |
| Unit Price without VAT: | € 3,27918 |
|---|---|
| Unit Price with VAT: | € 4,00060 |

