



CY2303SXC | |
|---|---|
DigiKey Part Number | 448-CY2303SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2303SXC |
Description | IC CLOCK MULTIPLIER 8SOIC |
Customer Reference | |
Detailed Description | Clock Multiplier, Fanout Distribution IC 166.67MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2303SXC Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 166.67MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Multiplier, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,63000 | € 16,63 |
| 10 | € 13,25100 | € 132,51 |
| 25 | € 12,40520 | € 310,13 |
| 100 | € 11,47580 | € 1 147,58 |
| 485 | € 10,77639 | € 5 226,55 |
| Unit Price without VAT: | € 16,63000 |
|---|---|
| Unit Price with VAT: | € 20,28860 |

