
CIC61508OSRF3VAAAXUMA2 | |
|---|---|
DigiKey Part Number | 448-CIC61508OSRF3VAAAXUMA2-ND |
Manufacturer | |
Manufacturer Product Number | CIC61508OSRF3VAAAXUMA2 |
Description | IC MCU |
Customer Reference | |
Detailed Description | Supervisor 1 Channel PG-TSSOP-38 |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Infineon Technologies | Reset Timeout 55.8ms Typical |
Packaging Bulk | Operating Temperature -40°C ~ 140°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Type Power Supply Monitor | Supplier Device Package PG-TSSOP-38 |
Number of Voltages Monitored 1 | Base Product Number |

